Siemens SIRIUS Surge Suppressor for use with Contactor Size S0-S2

Subtotal (1 unit)*

€28.42

(exc. VAT)

€34.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.42

*price indicative

RS Stock No.:
213-2540
Mfr. Part No.:
3TX7402-2B
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

Contactor Size S0-S2

Standards/Approvals

No

Series

SIRIUS

COO (Country of Origin):
CZ
The Siemens Surge suppressor RC element power supply required 48-127 V AC.

Contactors size S0-S2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy