Schneider Electric TeSyS SK Suppressor Diode for use with LP1K, CA2K, LC1K, CA3K, LP4K
- RS Stock No.:
- 220-1246
- Mfr. Part No.:
- LA4SKE1E
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
€207.96
(exc. VAT)
€255.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €207.96 | €20.796 |
*price indicative
- RS Stock No.:
- 220-1246
- Mfr. Part No.:
- LA4SKE1E
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Suppressor Diode | |
| Accessory Type | Suppressor Module | |
| For Use With | LP1K, CA2K, LC1K, CA3K, LP4K | |
| Standards/Approvals | No | |
| Series | TeSyS SK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Suppressor Diode | ||
Accessory Type Suppressor Module | ||
For Use With LP1K, CA2K, LC1K, CA3K, LP4K | ||
Standards/Approvals No | ||
Series TeSyS SK | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys SK suppressor module, for coil protection of mini contactors LC1SK, LC1SKGC, LP1SK and mini control relays CA2SK, CA3SK. Clipping onto the right-hand side of contactor (no tools required), it is directly connected. Sold in lots of 10 units.
It provides varistor protection limiting the transient voltage to 2 Uc max To be used with 24-48V AC or DC control circuits
Related links
- Schneider Electric TeSyS SK Suppressor Diode for use with LP1SK06 CA2SK LC1SK06, CA3SK
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
- Schneider Electric TeSyS SK Contactor 2-Pole 2.2 kW 690V
- Schneider Electric 10A Contact Rating, 240V 1 NO/1 NC
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
- Schneider Electric TeSys SK Contactor 2-Pole 4.2 VA 220V ac 690V ac
- Schneider Electric TeSys SK LC1S Contactor 2-Pole 2NO, 690 V ac
