Schneider Electric TeSyS SK Contactor, 230V Coil, 2-Pole, 5 A 24V, 2 NO
- RS Stock No.:
- 220-1291
- Mfr. Part No.:
- LC1SKGC200P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.70
(exc. VAT)
€47.60
(inc. VAT)
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €38.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1291
- Mfr. Part No.:
- LC1SKGC200P7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 2 | |
| Contact Current | 5A | |
| Series | TeSyS SK | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 5A | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 50°C | |
| Depth | 56mm | |
| Width | 27mm | |
| Standards/Approvals | IEC 60947 | |
| Length | 56mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 2 | ||
Contact Current 5A | ||
Series TeSyS SK | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 5A | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 50°C | ||
Depth 56mm | ||
Width 27mm | ||
Standards/Approvals IEC 60947 | ||
Length 56mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
- Schneider Electric TeSyS SK Contactor 2-Pole 2 NO
- Schneider Electric TeSyS SK Contactor 2-Pole 2.2 kW 690V
- Schneider Electric TeSys SK Contactor 2-Pole 4.2 VA 220V ac 690V ac
- Schneider Electric TeSys SK LC1S Contactor 2-Pole 2NO, 690 V ac
- Schneider Electric 10A Contact Rating, 240V 1 NO/1 NC
- Schneider Electric TeSyS SK Suppressor Diode for use with LP1K LC1K LP4K
- Schneider Electric TeSyS SK Suppressor Diode for use with LP1SK06 CA2SK LC1SK06, CA3SK
