Schneider Electric TeSyS D Main Contact Set for use with LC1D115

Subtotal (1 unit)*

€350.97

(exc. VAT)

€431.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.97

*price indicative

RS Stock No.:
221-1115
Mfr. Part No.:
LA5D1158031
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Main Contact Set

Product Type

Main Contact Set

For Use With

LC1D115

Standards/Approvals

REACH, EU RoHS, CHINA RoHS

Series

TeSyS D

COO (Country of Origin):
CZ

Schneider Electric LA5D1158031


TeSys Deca set of contacts, for 3-pole contactors LC1D115. For replacement of main contacts. It conforms to RoHS/REACh regulation.

Features & Benefits


• Environmentally friendly, as all parts are free of mercury and toxic heavy metals

• Light weight of 260g adds minimal strain to your control circuit

• Compact and lightweight items for convenience

Applications


• Food and beverage production

• Mining and minerals processing

• Oil and gas industries

• Robotics systems

Are any of the materials in this product suitable for recycling?


Yes, the main contact set is end-of-life optimised, so some of its components and materials are recyclable. This helps to reduce the amount of waste sent to landfill.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy