Schneider Electric TeSys F Main Contact Set for use with CR1F2654, LC1F2654
- RS Stock No.:
- 211-2557
- Mfr. Part No.:
- LA5FH441
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€549.51
(exc. VAT)
€675.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.51 |
*price indicative
- RS Stock No.:
- 211-2557
- Mfr. Part No.:
- LA5FH441
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Main Contact Set | |
| Product Type | Main Contact Set | |
| For Use With | CR1F2654, LC1F2654 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Series | TeSys F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Main Contact Set | ||
Product Type Main Contact Set | ||
For Use With CR1F2654, LC1F2654 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Series TeSys F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys F - 4 Pole main contact set connection accessory.
Green Premium product
Net weight - 0.88 Kg
Related links
- Schneider Electric TeSys F Main Contact Set for use with LC1F630, CR1F630
- Schneider Electric TeSys Contact Set for use with TeSys F
- Schneider Electric TeSyS D Main Contact Set for use with LC1D115
- Schneider Electric TeSys Main Contact Set for use with CR1F150 Series LC1F150
- Schneider Electric TeSys F Contactor Connector for use with TeSys F
- Schneider Electric TeSyS F Contactor Coil for use with TeSys F LC1F contactor
- Schneider Electric TeSyS F Contactor Connector for use with Giga Contactor
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
