Siemens 5SV Mounting Support for use with 5SV8702-2KP, 5SV8702-2KK
- RS Stock No.:
- 226-2850
- Mfr. Part No.:
- 5SV8900-3KK
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-2850
- Mfr. Part No.:
- 5SV8900-3KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Standard Mounting Rail Holder | |
| Product Type | Mounting Support | |
| For Use With | 5SV8702-2KP, 5SV8702-2KK | |
| Standards/Approvals | No | |
| Series | 5SV | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Standard Mounting Rail Holder | ||
Product Type Mounting Support | ||
For Use With 5SV8702-2KP, 5SV8702-2KK | ||
Standards/Approvals No | ||
Series 5SV | ||
- COO (Country of Origin):
- DE
The Siemens standard mounting rail support use for 5SV8702-2KK, 5SV8702-2KP.
It is approved by EAC
Related links
- Siemens 5SV Mounting Support for use with 5SV8701-2KK, 5SV8701-2KP
- Siemens 5SV8702 Series Current Transformer 160 W 12V 60mm Bore
- Siemens, 16A White Socket Outlet
- Siemens, 16A White 2 Gang Plug Socket DELTA Indoor
- Siemens 5SV Series Current Transformer 63 A 63 W
- Siemens 5SV Series Current Transformer 200 A 200 W
- Siemens 5SV Series Current Transformer 630 A 600 W
- Siemens 5SV Series Current Transformer 500 A 500 W
