Siemens 5SV Series Current Transformer 250 A 250 W
- RS Stock No.:
- 213-1330
- Mfr. Part No.:
- 5SV8704-0KK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€290.00
(exc. VAT)
€356.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.00 |
*price indicative
- RS Stock No.:
- 213-1330
- Mfr. Part No.:
- 5SV8704-0KK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV | |
| Power Rating | 250W | |
| Secondary Current | 100mA | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 146mm | |
| Standards/Approvals | UR, CE | |
| Width | 170mm | |
| Length | 33mm | |
| Weight | 500g | |
| Mount Type | Wall | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV | ||
Power Rating 250W | ||
Secondary Current 100mA | ||
Primary Current 250A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Depth 146mm | ||
Standards/Approvals UR, CE | ||
Width 170mm | ||
Length 33mm | ||
Weight 500g | ||
Mount Type Wall | ||
- COO (Country of Origin):
- ES
The Siemens 5SV series is a Summation current transformer with inner diameter of 105 mm
It has Protection class rating of IP20
It can handle ambient temperature of 40 °C maximum during operation.
Related links
- Siemens 5SV Series Current Transformer 500 A 500 W
- Siemens 5SV Series Current Transformer 630 A 600 W
- Siemens 5SV Series Current Transformer 63 A 63 W
- Siemens 5SV Series Current Transformer 200 A 200 W
- Siemens SENTRON Series Current Transformer 250 A 250:1
- Siemens SENTRON Series Current Transformer 250 A 250:5
- Siemens SENTRON Series Current Transformer 250 A 250:5 2.5 VA
- Siemens SENTRON Series Current Transformer 250 A 250:5 5 VA
