ABB BER96 Connection Link for use with AF96, AF80
- RS Stock No.:
- 231-9046
- Mfr. Part No.:
- 1SBN083911R1000 BER96-4
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€51.00
(exc. VAT)
€62.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €51.00 |
*price indicative
- RS Stock No.:
- 231-9046
- Mfr. Part No.:
- 1SBN083911R1000 BER96-4
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Link | |
| For Use With | AF96, AF80 | |
| Standards/Approvals | No | |
| Series | BER96 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Link | ||
For Use With AF96, AF80 | ||
Standards/Approvals No | ||
Series BER96 | ||
- COO (Country of Origin):
- CN
The ABB BER and BEM connection sets are used to connect the main poles of two 3-pole contactors mounted side by side. The BER connection sets are made up of 1 upstream and 1 downstream connections. The BEM connection sets are made up of 3 upstream and 3 downstream connections.
Connection sets are insulated and made of solid copper bars
Related links
- ABB VM96-4 Mechanical Interlock for use with AF96 AF52 AF65
- ABB BER Connection Link for use with Reversing Contactors
- ABB BER Connection Link for use with AF09 to AF16 Series
- ABB BEA Connection Link for use with MS116 Series MS132 Series
- ABB BX4 Connection Link for use with MS116 Series AF09 to AF38 Series
- ABB BEA Connection Link for use with Manual Motor Starter
- ABB BEY Connection Link for use with Star Delta Starter
- ABB Connection Link for use with Block Contactors