ABB Connection Link for use with Block Contactors

Subtotal (1 unit)*

€9.20

(exc. VAT)

€11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.20

*price indicative

RS Stock No.:
232-0059
Mfr. Part No.:
1SBN080906R1002 BEA7/132
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Connecting Link

Product Type

Connection Link

For Use With

Block Contactors

Standards/Approvals

No

COO (Country of Origin):
CN
The ABB BEA insulated 3-pole connecting links are used to connect AF09 and AF65 contactors with the MS116 or MS132 or MS165 manual motor starters. The BEA insulated 3-pole connecting links ensure the electrical and mechanical connection between the contactor and the associated manual motor starter. BPR65-4 35 mm rail hooks used with BEA65-4 connecting link, allow direct mounting on 2 rails 35 mm of MS165 manual motor starters with AF40 to AF65 contactors.

Width - 45 mm

Height - 19 mm

Length - 49 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy