ABB Mechanical Interlock for use with AF140, AF116, AF146
- RS Stock No.:
- 231-9447
- Mfr. Part No.:
- 1SFN034403R1000 VM140/190
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€28.03
(exc. VAT)
€34.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €28.03 |
*price indicative
- RS Stock No.:
- 231-9447
- Mfr. Part No.:
- 1SFN034403R1000 VM140/190
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mechanical Interlock | |
| Product Type | Mechanical Interlock | |
| For Use With | AF140, AF116, AF146 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mechanical Interlock | ||
Product Type Mechanical Interlock | ||
For Use With AF140, AF116, AF146 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The ABB VM series mechanical interlock unit for AF series contactor.
Screw terminal
Related links
- ABB Connector Set for use with AF146 AF116
- ABB Terminal Extension for use with AF116-AF146
- ABB 1SF Connection Kit for use with AF146
- ABB AF116 Contactor 4-Pole 75 kW 250V 690V ac
- ABB LW Terminal for use with AF116 to AF146 Series
- ABB VE5 Mechanical Interlock for use with A9
- ABB LD Connection Module for use with AF116 to AF146 Series
- ABB LL Connection Socket for use with AF116 to AF146 Series