ABB 1SF Connection Kit for use with AF146
- RS Stock No.:
- 721-627
- Mfr. Part No.:
- 1SFN084214R1000
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€87.65
(exc. VAT)
€107.81
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.65 |
*price indicative
- RS Stock No.:
- 721-627
- Mfr. Part No.:
- 1SFN084214R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connection Set | |
| Product Type | Connection Kit | |
| For Use With | AF146 | |
| Standards/Approvals | UL | |
| Series | 1SF | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connection Set | ||
Product Type Connection Kit | ||
For Use With AF146 | ||
Standards/Approvals UL | ||
Series 1SF | ||
- COO (Country of Origin):
- SE
The ABB Connection Set is designed for seamless connectivity in low-voltage switch technology. This connection set enables phase-to-phase connections with its robust 3-pole configuration, making it an Ideal choice for AF116, AF140, and AF146 product Block contactors. Engineered to ensure high performance and reliability, it is suitable for diverse electrical applications, ensuring safety and efficiency in operation. Its Compact dimensions and lightweight make it easy to install and integrate, enhancing the overall functionality of the electrical systems it supports.
Constructed with screw terminals for secure connections
Accommodates various product Block contactors, enhancing versatility
Compact design with a width of 178 mm, depth of 49 mm, and height of 40.9 mm
Weighs only 0.32 kg, facilitating effortless handling and installation
Compliant with RoHS and REACH regulations, ensuring safety and environmental responsibility
Packed in units of one piece for efficient ordering and inventory management
Certified with cUL and CE, affirming adherence to international safety standards
Classified under ETIM 7, 8, and 9, marking its relevance in low-voltage switch technology
Designed for business-to-business applications, compatible with WEEE directives
Related links
- ABB 1SF Connection Kit for use with AX370
- ABB 1SF Connection Kit for use with AF205
- ABB 1SF Connection Kit for use with AF140
- ABB 1SF Connection Kit for use with AF750
- ABB 1SF Connection Kit for use with AF146B
- ABB 1SF Connection Kit for use with AF460
- ABB 1SF Connection Kit for use with AF370
- ABB 1SF Connection Kit for use with XT4