ABB Connection Link for use with B7, VB7, TBC7, VB6, TKC6, B6, K6
- RS Stock No.:
- 232-0033
- Mfr. Part No.:
- GJL1201908R0001 BSM 6-30
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4.84
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.84 |
*price indicative
- RS Stock No.:
- 232-0033
- Mfr. Part No.:
- GJL1201908R0001 BSM 6-30
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Link | |
| Accessory Type | Connecting Link | |
| For Use With | B7, VB7, TBC7, VB6, TKC6, B6, K6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Link | ||
Accessory Type Connecting Link | ||
For Use With B7, VB7, TBC7, VB6, TKC6, B6, K6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
The ABB BSM6-30 is the reversing connecting link.
Suitable for mini contactors
Related links
- ABB Mounting Kit for use with VB7 B6 K6 TBC7
- ABB GJL Connection Link for use with B7 B6 BC6, B7D
- ABB Connection Link for use with Block Contactors
- ABB Contactor Varistor for use with BC6 KC6 VBC7A TKC6 BC7
- ABB BEY Connection Link for use with Star Delta Starter
- ABB LD Connection Module for use with AF116 to AF146 Series
- ABB B6 Contactor 3-Pole 4 kW 24V 690V ac
- ABB Connection Set, OZ Series