Allen Bradley 100F Surge Suppressor for use with 100-C Series
- RS Stock No.:
- 238-1238
- Mfr. Part No.:
- 100-FSV55M
- Manufacturer:
- Allen Bradley
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-1238
- Mfr. Part No.:
- 100-FSV55M
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Surge Suppressor | |
| Accessory Type | Surge Suppressor | |
| For Use With | 100-C Series | |
| Standards/Approvals | No | |
| Series | 100F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Surge Suppressor | ||
Accessory Type Surge Suppressor | ||
For Use With 100-C Series | ||
Standards/Approvals No | ||
Series 100F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
MCS Surge Supressor Modules
Used to limit switching overvoltages in the coils of the contactor modules (100-C) or control relay modules (700-CF)
Available in two types RC for ac operation and varistor for ac/dc operation
They are fitted directly to the coil terminals of the module
Related links
- Allen Bradley 100F Surge Suppressor for use with 100-C Series
- Allen Bradley 100F Surge Suppressor for use with 100C Series
- Allen Bradley 100F Mechanical Latch for use with 100-C Series
- Allen Bradley 100M Mechanical Interlock for use with 100-C Series
- Allen Bradley 100K Surge Suppressor for use with 100 Series 104K Series
- Allen Bradley 100K Surge Suppressor for use with 100 Series 700K Series
- Allen Bradley, 100 Surge Suppressor Unit 480V ac Maximum Voltage Rating Surge Suppressor
- Allen Bradley, 100-FS Surge Suppressor Unit 55V ac Maximum Voltage Rating 97 A Maximum Surge Current Surge Suppressor
