Allen Bradley 100F Mechanical Latch for use with 100-C Series
- RS Stock No.:
- 238-1159
- Distrelec Article No.:
- 302-27-115
- Mfr. Part No.:
- 100-FL11D
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€72.25
(exc. VAT)
€88.87
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.25 |
*price indicative
- RS Stock No.:
- 238-1159
- Distrelec Article No.:
- 302-27-115
- Mfr. Part No.:
- 100-FL11D
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Mechanical Latch | |
| Accessory Type | Mechanical Latch Block | |
| For Use With | 100-C Series | |
| Standards/Approvals | No | |
| Series | 100F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Mechanical Latch | ||
Accessory Type Mechanical Latch Block | ||
For Use With 100-C Series | ||
Standards/Approvals No | ||
Series 100F | ||
RoHS Status: Exempt
MCS Mechanical Latch
Holds contactors in the ON position without a power supply
110Vac 50Hz operation
For use with contactor modules (100-C Series) and control relay (700-CF Series)
Related links
- Allen Bradley 100F Surge Suppressor for use with 100-C Series
- Allen Bradley 100M Mechanical Interlock for use with 100-C Series
- Allen Bradley 100F Surge Suppressor for use with 100C Series
- Allen Bradley IEC Mechanical Latch for use with 100-C Contactors With AC or 48V DC Electronic Coils
- Allen Bradley 100 Mechanical Interlock for use with 100C Series
- Allen Bradley Auxiliary Contact 2 NC Panel 600V, 100-FA02
- Allen Bradley Auxiliary Contact 3 NO/1 NC Panel 600V, 100-FA31
- Allen Bradley Auxiliary Contact 2 NO Panel 600V, 100-FA20
