Schneider Electric TeSyS G Base for use with LR9G500, LC1G265-500

Subtotal (1 unit)*

€87.87

(exc. VAT)

€108.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.87

*price indicative

RS Stock No.:
249-4677
Mfr. Part No.:
LA9G3651
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Mounting Base

Product Type

Base

For Use With

LR9G500, LC1G265-500

Standards/Approvals

UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3651


These accessories are mounting base for TeSys LR9G500 align with LC1G265-330. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric mounting base has 10 x 95 x 145 mm dimensions and 6 mm thickness.

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy