Schneider Electric TeSyS G Base for use with Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4725
- Mfr. Part No.:
- LA9GRFB2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€75.76
(exc. VAT)
€93.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.76 |
*price indicative
- RS Stock No.:
- 249-4725
- Mfr. Part No.:
- LA9GRFB2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Base | |
| Product Type | Base | |
| For Use With | Giga Contactor LC1G265-500 | |
| Standards/Approvals | JIS C8201-4-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Base | ||
Product Type Base | ||
For Use With Giga Contactor LC1G265-500 | ||
Standards/Approvals JIS C8201-4-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 60947-4-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9GRFB2
These accessories are retrofit bases for TeSys Giga 265-500 contactor. Designed to integrate TeSys Giga 265-500 contactors into existing installation with TeSys F contactors. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric retrofit base is designed for integrating new TeSys Giga Contactors into installations using TeSys F contactors. The retrofit bases help reduce replacement and reinstallation time when you upgrade your system with the new range of c
Pollution degree 3 conforming to IEC 60947-1
Related links
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500 Star
