Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G115-800
- RS Stock No.:
- 249-4696
- Mfr. Part No.:
- LA9G3801
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.86 |
*price indicative
- RS Stock No.:
- 249-4696
- Mfr. Part No.:
- LA9G3801
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Phase Barrier | |
| Product Type | Phase Barrier | |
| For Use With | 3 Pole Giga Contactor LC1G115-800 | |
| Standards/Approvals | EN/IEC 60947-1, ABS BV CB CCC CCS CUL CE DNV-GL EAC KC LROS (Lloyds register of shipping) RCM RINA RMRoS 2, CSA C22.2 No 60947-1, GB/T 14048, UL 60947-1 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Phase Barrier | ||
Product Type Phase Barrier | ||
For Use With 3 Pole Giga Contactor LC1G115-800 | ||
Standards/Approvals EN/IEC 60947-1, ABS BV CB CCC CCS CUL CE DNV-GL EAC KC LROS (Lloyds register of shipping) RCM RINA RMRoS 2, CSA C22.2 No 60947-1, GB/T 14048, UL 60947-1 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3801
These accessories are phase separator for TeSys Giga 115-500 contactor. It is used to 3 Poles electrical circuit. These phase barriers are accessories used to reinforce insulation at the power connection points. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric phase separator has 2 x 115.5 x 122 mm dimensions.
Rated for isolation voltage 1000V
Related links
- Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G115-800
- Schneider Electric TeSyS G Phase Barrier for use with 4 Pole Giga Contactor LC1G400-800
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G630-800
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G115-225
