Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225

Subtotal (1 unit)*

€72.72

(exc. VAT)

€89.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.72

*price indicative

RS Stock No.:
249-4683
Mfr. Part No.:
LA9G3681
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Terminal Extension

Product Type

Terminal

For Use With

3 Pole Giga Contactor LC1G115-225

Standards/Approvals

UL 60947-4-1, EN/IEC 60947-4-1, CSA C22.2 No 60947-4-1, GB/T 14048

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9G3681


These accessories are right angled rear terminal extension bars for TeSys Giga 115-225 contactor. It is used to 3 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 225 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric right angled rear terminal extensions can be used along with advanced or standard version contactors. They help to get a quick and easy connection between contactor and MCCB with saving in installation time.

Supplied in a set of 3

-40 to 60 °C Ambient air temperature for operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy