Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- RS Stock No.:
- 249-4702
- Mfr. Part No.:
- LA9G4602
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€151.49
(exc. VAT)
€186.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.49 |
*price indicative
- RS Stock No.:
- 249-4702
- Mfr. Part No.:
- LA9G4602
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Terminal | |
| Accessory Type | Terminal Extension | |
| For Use With | 4 Pole Giga Contactor LC1G265-500 | |
| Standards/Approvals | UL 60947-1, CSA C22.2 No 60947-1, EN/IEC 60947-1, GB/T 14048 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Terminal | ||
Accessory Type Terminal Extension | ||
For Use With 4 Pole Giga Contactor LC1G265-500 | ||
Standards/Approvals UL 60947-1, CSA C22.2 No 60947-1, EN/IEC 60947-1, GB/T 14048 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G4602
These accessories are straight terminal extension bars for Tesys Giga 265-500 contactor. It is used to 4 Poles electrical circuit. These terminal extensions can be attached to the standard terminals. The rated current is up to 500 A. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
The Schneider Electric straight terminal extensions can be used along with advanced or standard version contactors. They help to get a quick and easy connection between contactor and MCCB with saving in installation time.
Supplied in a set of 4
-40 to 60 °C Ambient air temperature for operation
Related links
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G265-500
- Schneider Electric TeSyS G Jumper Bar for use with LC1G115-225 (Star)Delta)
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G265-500 Star
