Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225

Subtotal (1 unit)*

€340.89

(exc. VAT)

€419.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€340.89

*price indicative

RS Stock No.:
249-4721
Mfr. Part No.:
LA9GQQ330
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connecting Jumper

Product Type

Jumper Bar

For Use With

Giga Contactor LC1G115-225

Standards/Approvals

EN/IEC 60947-4-1

Series

TeSyS G

COO (Country of Origin):
CN

Schneider Electric LA9GQQ330


These accessories are star delta connection Kit for TeSys Giga contactor. To be used by Line-Delta-Star bars for TeSys Giga 115-225 contactor. They are sold by set of 1 part. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).

The Schneider Electric Star-Delta connection bar used for line (KM2) and delta (KM3) contactor + star contactor (KM1).

Mercury free & EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy