Schneider Electric TeSyS G Shroud for use with 3 Pole Giga Contactor LC1G115-225
- RS Stock No.:
- 249-4685
- Distrelec Article No.:
- 304-23-444
- Mfr. Part No.:
- LA9G3701
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.09
(exc. VAT)
€72.68
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 27 November 2026
- Plus 14 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.09 |
*price indicative
- RS Stock No.:
- 249-4685
- Distrelec Article No.:
- 304-23-444
- Mfr. Part No.:
- LA9G3701
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shroud | |
| Accessory Type | Case | |
| For Use With | 3 Pole Giga Contactor LC1G115-225 | |
| Standards/Approvals | EN/IEC 60947-1 UL 60947-1 CSA C22.2 No 60947-1 GB/T 14048 | |
| Series | TeSyS G | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shroud | ||
Accessory Type Case | ||
For Use With 3 Pole Giga Contactor LC1G115-225 | ||
Standards/Approvals EN/IEC 60947-1 UL 60947-1 CSA C22.2 No 60947-1 GB/T 14048 | ||
Series TeSyS G | ||
- COO (Country of Origin):
- CN
Schneider Electric LA9G3701
These accessories are terminal shrouds for TeSys Giga 115-225 contactor. It is used to 3 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
These accessories are terminal shrouds for TeSys Giga 115-225 contactor. It is used to 3 Poles electrical circuit. It provides IP20 protection conforming to IEC 60529. It can cover -25°C to 60°C operation ambient air temperature, No derating up to 3000m altitude. Green Premium compliant (RoHs/Reach).
Related links
- Schneider Electric TeSyS G Shroud for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with 4 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Terminal for use with 3 Pole Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Jumper Bar for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Base for use with Giga Contactor LC1G115-225
- Schneider Electric TeSyS G Phase Barrier for use with 3 Pole Giga Contactor LC1G115-800
