Eaton SWD4-FFR-PF1-1 Power Feed for use with SWD Segments

Subtotal (1 unit)*

€154.66

(exc. VAT)

€190.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€154.66

*price indicative

RS Stock No.:
250-9779
Mfr. Part No.:
168880 SWD4-FFR-PF1-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Power Feed

Accessory Type

Power Feed

For Use With

SWD Segments

Standards/Approvals

IEC/EN 60068-2-30, IEC/EN 60715, IEC/EN 61131-2:2008, IEC/EN 61439, EN 50178, IEC/EN 60529, VBG 4, IEC/EN 61131-2, EN50178, IEC/EN 60068-2-27

Series

SWD4-FFR-PF1-1

COO (Country of Origin):
DE
The Eaton makes these contactor accessory which is a power feed.

For use with SWD Segments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy