Eaton SWD4 SWD4-CRP-1 Crimp Tool for SWD4-8SF2-5
- RS Stock No.:
- 231-877
- Mfr. Part No.:
- 116025 SWD4-CRP-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€398.89
(exc. VAT)
€490.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.89 |
*price indicative
- RS Stock No.:
- 231-877
- Mfr. Part No.:
- 116025 SWD4-CRP-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Crimp Tool | |
| For Use With | SWD4-8SF2-5 | |
| Height Safe | Yes | |
| Series | SWD4 | |
| Overall Length | 30mm | |
| Model Number | SWD4-CRP-1 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Crimp Tool | ||
For Use With SWD4-8SF2-5 | ||
Height Safe Yes | ||
Series SWD4 | ||
Overall Length 30mm | ||
Model Number SWD4-CRP-1 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton tool is an integral component for any professional working with SmartWire-DT installations, showcasing innovative design coupled with practical functionality. The SWD4 crimping tool is crafted for precision, enabling seamless connections for external device plugs while ensuring robust performance. Designed for ease of use, it enhances efficiency during assembly and installation processes. The tool's compact dimensions and lightweight construction make it ideal for prolonged use, where every ounce matters. Compliance with industry standards underscores its reliability and durability, making it a trusted choice for engineers. With a focus on providing optimal heat dissipation, this crimping tool not only meets but exceeds expectations in various applications. Enhance your toolkit with this essential accessory, designed to streamline your SmartWire-DT projects with unmatched quality and functionality.
Fitted with a locking device for added safety during use
Offers suitable compatibility with SmartWire-DT accessories
Engineered for efficient installation of external device plugs
Lightweight design ensures ease of handling and operation
UL/CSA certification is not required, simplifying compliance
Meets stringent product standard requirements for performance
Specifically designed for low current connector ribbon cables
Designed to assist with thorough heat dissipation during operation
Facilitates optimal mechanical impact resistance
Provides clear instructions aligning with installation best practices
Related links
- Eaton SWD4 SWD4-CRP-2 Crimp Tool for SWD4-8MF2
- Eaton External Peripheral Connector 8 Poles for Use with SmartWire Darwin Slave to SmartWire-DT Devices
- Eaton SWD4-FFR-PF1-1 Power Feed for use with SWD Segments
- Eaton SWD4 Series PLC Cable for Use with SmartWire-DT in Panel & On Machine Wiring Solution
- Eaton SWD4 Series Cable Gland IP20
- Eaton SWD4 Plug to Socket Power Cable, 10 m Black PVC
- Eaton SWD4 Plug to Socket Power Cable, 1.5 m Black PVC
- Eaton Adapter For Use With SWD Cable
