ABB GJL Connection Socket for use with CA6-11N-F, CA6-11K-F, CA6-11E-F, CA6-11M-F
- RS Stock No.:
- 253-4725
- Mfr. Part No.:
- GJL1201903R0001
- Manufacturer:
- ABB
Subtotal (1 pack of 10 units)*
€114.48
(exc. VAT)
€140.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €114.48 | €11.448 |
*price indicative
- RS Stock No.:
- 253-4725
- Mfr. Part No.:
- GJL1201903R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Soldering Socket | |
| Product Type | Connection Socket | |
| For Use With | CA6-11N-F, CA6-11K-F, CA6-11E-F, CA6-11M-F | |
| Standards/Approvals | EU Directive 2011/65/EU, UL 60947-1, UL 60947-4-1, RoHS Status | |
| Series | GJL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Soldering Socket | ||
Product Type Connection Socket | ||
For Use With CA6-11N-F, CA6-11K-F, CA6-11E-F, CA6-11M-F | ||
Standards/Approvals EU Directive 2011/65/EU, UL 60947-1, UL 60947-4-1, RoHS Status | ||
Series GJL | ||
- COO (Country of Origin):
- DE
The ABB LB6-CA soldering socket is a 2 pole soldering receptacle.
Rated for 300 V AC and 8 A
Related links
- ABB Auxiliary Contact 1 NO/1 NC Side 250V, GJL1201318R0003 CA6-11M-F
- ABB Auxiliary Contact 1 NO/1 NC Side 250V, GJL1201318R0004 CA6-11N-F
- ABB Auxiliary Contact NO/NC Side 600V, GJL1201317R0003 CA6-11M
- ABB GJL Connection Link for use with B7 B6 BC6, B7D
- Arcol Ohmite HS100 11K F, 11 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 127V, 3 NO
- Ezurio 453-00194C 3.5V WiFi Module 11ai 11a/b/g/n 11w 11r 11i, 11e