ABB GJL Connection Link for use with B7, BC7, B6, B6S, BC6, B7D
- RS Stock No.:
- 253-4726
- Mfr. Part No.:
- GJL1201907R0001
- Manufacturer:
- ABB
Subtotal (1 pack of 100 units)*
€78.62
(exc. VAT)
€96.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.62 | €0.786 |
*price indicative
- RS Stock No.:
- 253-4726
- Mfr. Part No.:
- GJL1201907R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connection Link | |
| Accessory Type | Connecting Link | |
| For Use With | B7, BC7, B6, B6S, BC6, B7D | |
| Standards/Approvals | ABS Certificate, RMRS Certificate, LR Certificate, GL Certificate, DNV Certificate, RINA Certificate, BV Certificate | |
| Series | GJL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connection Link | ||
Accessory Type Connecting Link | ||
For Use With B7, BC7, B6, B6S, BC6, B7D | ||
Standards/Approvals ABS Certificate, RMRS Certificate, LR Certificate, GL Certificate, DNV Certificate, RINA Certificate, BV Certificate | ||
Series GJL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABB LP6 connecting link for mini-contactors.
Suitable for B6,BC6,B6S,B7,BC7,B7D
Related links
- ABB GJL Connection Socket for use with CA6-11N-F CA6-11E-F, CA6-11M-F
- ABB Connection Link for use with B7 TBC7 TKC6 K6
- ABB GJL Contactor 3-Pole 5.5 kW 24V, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO
- ABB GJL Contactor 3-Pole 4 kW 127V, 3 NO
- ABB Contactor Varistor for use with BC6 KC6 VBC7A TKC6 BC7
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC