Schneider Electric TeSyS D Contactor Latching Block for use with Contactor Latching Block
- RS Stock No.:
- 256-4215
- Mfr. Part No.:
- LAD6K10J
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€192.86
(exc. VAT)
€237.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.86 |
*price indicative
- RS Stock No.:
- 256-4215
- Mfr. Part No.:
- LAD6K10J
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Latching Block | |
| Accessory Type | Latch Block | |
| For Use With | Contactor Latching Block | |
| Standards/Approvals | EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 60947-4-1, JIS C8201-4-1, CSA C22.2 No 60947-4-1 | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Latching Block | ||
Accessory Type Latch Block | ||
For Use With Contactor Latching Block | ||
Standards/Approvals EN/IEC 60947-4-1, EN/IEC 60947-5-1, JIS C8201-5-1, UL 60947-4-1, JIS C8201-4-1, CSA C22.2 No 60947-4-1 | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
The Schneider Electric auxiliary latch block has front side mounting.
Ambient air temperature for operation -13…131 °F
Related links
- Schneider Electric TeSyS D Contactor Accessory for use with Contactor Latching Block
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1D40 - D65 LP1D40 - D65
- Schneider Electric LA Contactor Latching Block for use with Contactor Latching Block
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Terminal Block for use with TeSys D
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D150
- Schneider Electric TeSyS D Contactor Terminal Block for use with LC1D115
