Schneider Electric LA Contactor Latching Block for use with Contactor Latching Block

Subtotal (1 unit)*

€217.85

(exc. VAT)

€267.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.85

*price indicative

RS Stock No.:
256-4201
Mfr. Part No.:
LA6DK20J
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Latch Block

Product Type

Contactor Latching Block

For Use With

Contactor Latching Block

Standards/Approvals

EN/IEC 60947-4-1, JIS C8201-4-1, JIS C8201-5-1, UL 60947-4-1, EN/IEC 60947-5-1, CSA C22.2 No 60947-4-1

Series

LA

COO (Country of Origin):
FR

Schneider Electric LA6DK20J


TeSys Deca mechanical latch block, for contactors LC1D80-D150 (3P/4P) and LP1D40-80 (4P). Electrical latching and unlatching is performed applying a 12V control voltage pulse (> 100ms in AC, 250ms in DC). Unlatching can be manually operated. Clip-on mounting on front of contactor, connection by screw terminals. For applications with high operating rates until 1200 cycles/hour. Multi standards certified (IEC, UL, CSA), Green Premium compliant (RoHS/REACh).

The Schneider Electric auxiliary latch block has front side mounting.

Ambient air temperature for operation -13…131 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy