Schneider Electric TeSyS D Auxiliary Contact Block for use with Star Delta Starter
- RS Stock No.:
- 256-4238
- Mfr. Part No.:
- LADS23
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€175.26
(exc. VAT)
€215.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.26 |
*price indicative
- RS Stock No.:
- 256-4238
- Mfr. Part No.:
- LADS23
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact Block | |
| Accessory Type | Contact Block | |
| For Use With | Star Delta Starter | |
| Standards/Approvals | EAC, GB/T 14048.5, EN/IEC 60947-5-1, CCC, CB, UKCA, CSA, UL | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact Block | ||
Accessory Type Contact Block | ||
For Use With Star Delta Starter | ||
Standards/Approvals EAC, GB/T 14048.5, EN/IEC 60947-5-1, CCC, CB, UKCA, CSA, UL | ||
Series TeSyS D | ||
- COO (Country of Origin):
- FR
The Time delay auxiliary contact block for star delta starter with front mounting.
Lugs ring terminals
Related links
- Schneider Electric TeSyS D Auxiliary Contact Block for use with Star Delta Starter
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Star Delta Starter 690V ac 3 Phase, IP20
- Schneider Electric TeSyS D Auxiliary Contact Block for use with F TeSys Deca
- Schneider Electric TeSyS D Star Delta Starter 24V ac 3 Phase
- Schneider Electric TeSyS D Star Delta Starter 440V ac 3 Phase, IP20
