Schneider Electric TeSyS D Auxiliary Contact Block for use with Star Delta Starter

Subtotal (1 unit)*

€231.52

(exc. VAT)

€284.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.52

*price indicative

RS Stock No.:
256-4239
Mfr. Part No.:
LADS26
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact Block

Accessory Type

Contact Block

For Use With

Star Delta Starter

Standards/Approvals

UL, CSA C22.2 No 60947-5-1, UL 60947-5-1, UKCA, EN/IEC 60947-5-1, CCC, GB/T 14048.5, CB, CSA

Series

TeSyS D

COO (Country of Origin):
FR
The Schneider Electric Time delay auxiliary contact block for star delta starter with front mounting.

Lugs ring terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy