ABB WRB-600 Connector Set for use with UA75
- RS Stock No.:
- 259-6066
- Mfr. Part No.:
- 1SBN164102R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€224.69
(exc. VAT)
€276.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.69 |
*price indicative
- RS Stock No.:
- 259-6066
- Mfr. Part No.:
- 1SBN164102R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Connector Set | |
| Product Type | Connector Set | |
| For Use With | UA75 | |
| Standards/Approvals | UL 60947-1, CSA C22.2 No. 60947-1-13 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Connector Set | ||
Product Type Connector Set | ||
For Use With UA75 | ||
Standards/Approvals UL 60947-1, CSA C22.2 No. 60947-1-13 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- BG
1SBN164102R1000
The ABB ZLU75 contact set include 6 fixed contacts, 3 moving contacts, springs and the necessary screws.
It has 11.5 x 35 x 3.7 mm dimension
Related links
- ABB WRB-600 Connector Set for use with A26
- ABB WRB-600 Connector Set for use with UA50
- ABB WRB-600 Connector Set for use with A9
- ABB WRB-600 Contact Set for use with AE63, A63
- ABB WRB-600 Coil for use with GA75 UA50 A50 A63 UA63RA A75
- ABB WRB-600 Coil for use with A45 GA75 A50 UA75 UA50RA A75
- ABB WRB-600 Coil for use with UA50RA UA50 A45 UA75 UA63RA A75
- ABB WRB-600 Coil for use with UA50 A75 UA75 A50 GA75 UA75RA