ABB WRB-600 Connector Set for use with A9
- RS Stock No.:
- 259-6048
- Mfr. Part No.:
- 1SBN081411R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€23.29
(exc. VAT)
€28.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.29 |
*price indicative
- RS Stock No.:
- 259-6048
- Mfr. Part No.:
- 1SBN081411R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connector Set | |
| Accessory Type | Connector Set | |
| For Use With | A9 | |
| Standards/Approvals | UL 60947-1, CSA C22.2 No. 60947-1-13 | |
| Series | WRB-600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connector Set | ||
Accessory Type Connector Set | ||
For Use With A9 | ||
Standards/Approvals UL 60947-1, CSA C22.2 No. 60947-1-13 | ||
Series WRB-600 | ||
- COO (Country of Origin):
- RO
1SBN081411R1000
The ABB BER 16V connection set has screw terminals.
It has 95 x 36.5 x 12 mm dimension
Related links
- ABB WRB-600 Connector Set for use with A26
- ABB WRB-600 Connector Set for use with UA75
- ABB WRB-600 Connector Set for use with UA50
- ABB WRB-600 Contact Set for use with AE63, A63
- ABB WRB-600 Mechanical Latch for use with AF09
- ABB WRB-600 Terminal Block for use with UMC100-FBP
- ABB WRB-600 Contactor Terminal Block for use with Universal Motor Controllers Accessories
- ABB WRB-600 Terminal Block for use with CDP18.150