Allen Bradley 100C Cover for use with 100-C Marking Tags
- RS Stock No.:
- 269-3056
- Mfr. Part No.:
- 100-FMC
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.90 |
*price indicative
- RS Stock No.:
- 269-3056
- Mfr. Part No.:
- 100-FMC
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Cover | |
| Accessory Type | Transparent Cover | |
| For Use With | 100-C Marking Tags | |
| Standards/Approvals | IEC 60947-1/-4-1, CSA, CCC, CE marked, UL | |
| Series | 100C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Cover | ||
Accessory Type Transparent Cover | ||
For Use With 100-C Marking Tags | ||
Standards/Approvals IEC 60947-1/-4-1, CSA, CCC, CE marked, UL | ||
Series 100C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Rockwell Automation transparent cover is to be used with 100-C marking tag sheets.
Quantity of 100
For 100-C contactors
Related links
- Allen Bradley 100C Protective Cover for use with 100-C Contactors
- Allen Bradley 100C Contactor Timer for use with 100-C all, 700-CF
- Allen Bradley 100C Pneumatic Timer for use with 100-C or 700-CF with AC or 24V DC electronic coils
- Allen Bradley 100C Contactor Timer for use with 100 Series Contactor
- Allen Bradley 100C Pneumatic Timer for use with 100 Series Contactor
- Allen Bradley 100C Contactor 3-Pole 45 kW 690V ac
- Allen Bradley 100C Contactor 3-Pole 32 kW 230V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 5.5 kW 24V dc 690V ac
