Allen Bradley 100C Contactor, 24V ac Coil, 3-Pole, 85 A, 45 kW, 3 NO, 690V ac
- RS Stock No.:
- 238-2001
- Distrelec Article No.:
- 302-27-074
- Mfr. Part No.:
- 100-C85KJ00
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€436.20
(exc. VAT)
€536.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.20 |
*price indicative
- RS Stock No.:
- 238-2001
- Distrelec Article No.:
- 302-27-074
- Mfr. Part No.:
- 100-C85KJ00
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 85A | |
| Power Rating | 45kW | |
| Series | 100C | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 86.5mm | |
| Width | 45mm | |
| Length | 81mm | |
| Standards/Approvals | IEC947, EN60 947, VDE0660, UL508, CSA22.2, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 85A | ||
Power Rating 45kW | ||
Series 100C | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 86.5mm | ||
Width 45mm | ||
Length 81mm | ||
Standards/Approvals IEC947, EN60 947, VDE0660, UL508, CSA22.2, UL, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Allen Bradley 100-C AC Coil Operating Contactors
Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.
These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.
100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.
Features:
• Max Switching Voltage 690V (Rated Voltage) AC3
• Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
• Electrical Life: 1.3 Million Operations (400V)
• 3 pole, 1 NO auxiliary contact on sizes 4 to 11kW
Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.
Approvals: UL, CSA
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
MCS features:
• A wide range of accessories available to cater for many diverse needs
• The ease of assembly, installation and modification provides high cost-efficiency and can reduce the number of parts which need to be held
• The compact size of the component parts offers reduction in enclosure volume required, as well as modern design and weight savings
• A modular design concept and an easy to fit 'clip-in' method
• Simple and fast DIN Rail and Surface Mounting
Related links
- Allen Bradley 100C Contactor 3-Pole 45 kW 24V dc 690V ac
- Allen Bradley 100C Contactor 3-Pole 18.5 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 15 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 32 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 22 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 5.5 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 4 kW 24V ac 690V ac
- Allen Bradley 100C Contactor 3-Pole 7.5 kW 24V ac 690V ac
