Lovato BA1671 Coil for use with B250, B310, B400 Contactors
- RS Stock No.:
- 273-8538
- Mfr. Part No.:
- 11BA1671440
- Manufacturer:
- Lovato
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 273-8538
- Mfr. Part No.:
- 11BA1671440
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Accessory Type | Coil Assembly | |
| For Use With | B250, B310, B400 Contactors | |
| Range | BA1671 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Accessory Type Coil Assembly | ||
For Use With B250, B310, B400 Contactors | ||
Range BA1671 | ||
- COO (Country of Origin):
- IT
The Lovato AC or DC coil assembly for rectifier and coil protection used with B250, B310 and B400 contactors.
ETIM 8.0 classified
Related links
- Lovato B400 Contactor 3-Pole 352 kW, 690 V
- Lovato Contactor, 230 V ac Coil
- Lovato Electric BFX Contactor 3-Pole
- Lovato Electric BFK115 Contactor 3-Pole, 160 A
- Lovato Electric BFS092 Contactor 3-Pole, 25 A
- Lovato Electric BFK115 Contactor 3-Pole 690V
- Lovato Electric BFK115 Contactor 3-Pole 690V
- Lovato Electric BF11 Contactor 4-Pole 220V
