Lovato B400 Contactor, 125 V ac/dc Coil, 3-Pole, 420 A, 352 kW, 690 V
- RS Stock No.:
- 273-8489
- Mfr. Part No.:
- 11B40000110
- Manufacturer:
- Lovato
Discontinued
- RS Stock No.:
- 273-8489
- Mfr. Part No.:
- 11B40000110
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Coil Voltage | 125 V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 420 A | |
| Series | B400 | |
| Power Rating | 352 kW | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Coil Voltage 125 V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 420 A | ||
Series B400 | ||
Power Rating 352 kW | ||
- COO (Country of Origin):
- IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.
EMC compatible
Mirror contacts
Mirror contacts
Related links
- Schneider Electric TeSys K LC2K Contactor 3-Pole 5.5 kW, 690 V ac
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Schneider Electric DOL Starter 18.5 kW IP657
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- Schneider Electric Altistart Star Delta Starter 560 kW 3 Phase
- Siemens SIRIUS 3RA6 Advanced Motor Starter 5.5 kW IP20, 3 → 12 A
