Eaton Eaton Moeller Contact Module for use with DILM40-M65 and PKZM4
- RS Stock No.:
- 276-6475
- Mfr. Part No.:
- 101056 PKZM4-XM65DE
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€121.19
(exc. VAT)
€149.06
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.19 | €24.238 |
*price indicative
- RS Stock No.:
- 276-6475
- Mfr. Part No.:
- 101056 PKZM4-XM65DE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact Module | |
| Accessory Type | Wiring Module | |
| For Use With | DILM40-M65 and PKZM4 | |
| Standards/Approvals | IEC 60947-5-1, IEC/EN 60947-5, CE, UL 508, CSA | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact Module | ||
Accessory Type Wiring Module | ||
For Use With DILM40-M65 and PKZM4 | ||
Standards/Approvals IEC 60947-5-1, IEC/EN 60947-5, CE, UL 508, CSA | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- ES
The Eaton Electric contact module is used for main current wiring between PKZM4 and contactor. This contact element has 53 mm length, depth and 52 mm width, 21 mm height. It has maximum 55 mm ambient operating temperature.
CSA and CE and UL 508 certified
Used for DILM40 M65 and PKZM4
IEC EN 60947 5 and CSA certified
Related links
- Eaton Eaton Moeller Contact Module for use with DILM40-M65 and PKZM4
- Eaton Eaton Moeller Contact Module
- Eaton Eaton Moeller Contact
- Eaton Eaton Moeller Series Safety Switch 24V dc, M12
- Eaton Eaton Moeller Series Safety Switch 24V dc 10 m Cable
- Eaton Moeller Series Non-Contact Safety Switch, Plastic Housing
- Eaton Moeller Series Magnetic Non-Contact Safety Switch 24V dc M12
- Eaton Moeller Series Magnetic Non-Contact Safety Switch 24V dc 3 m Cable
