Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- RS Stock No.:
- 400-1827
- Mfr. Part No.:
- LX1D6P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€83.99
(exc. VAT)
€103.31
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.99 |
*price indicative
- RS Stock No.:
- 400-1827
- Mfr. Part No.:
- LX1D6P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Contactor Coil | |
| Product Type | Contactor Coil | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Series | TeSyS D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Contactor Coil | ||
Product Type Contactor Coil | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Series TeSyS D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric LX1D6P7
TeSys Deca replacement AC coil 230V 50/60Hz for TeSys Deca contactors. To be used with 3 and 4-pole contactors LC1 D40 to D95. It operates in the voltage limits 0.85-1.1 Uc and environments until 55°C Green Premium compliant (RoHS/REACh).
Spare Coils
Related links
- Schneider Electric TeSyS D Contactor Coil for use with LC1 Series
- Schneider Electric TeSyS D Contactor Connector for use with LC1 Series
- Schneider Electric TeSyS D Contactor Latching Block for use with LC1 Series
- Schneider Electric TeSyS D Contactor Reversing Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Wiring Kit for use with LC1 Series
- Schneider Electric TeSyS D Contactor Varistor for use with LC1 Series, LC2 Series
- Schneider Electric TeSyS D Contactor Coil for use with LC1D09...D38
- Schneider Electric TeSyS D Contactor Coil for use with LP1 Series
