ABB RC5 Surge Suppressor for use with A40 Series, N Series, A9 Series
- RS Stock No.:
- 456-0405
- Mfr. Part No.:
- 1SBN050100R1001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.84 |
*price indicative
- RS Stock No.:
- 456-0405
- Mfr. Part No.:
- 1SBN050100R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Surge Suppressor | |
| Product Type | Surge Suppressor | |
| For Use With | A40 Series, N Series, A9 Series | |
| Standards/Approvals | No | |
| Series | RC5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Surge Suppressor | ||
Product Type Surge Suppressor | ||
For Use With A40 Series, N Series, A9 Series | ||
Standards/Approvals No | ||
Series RC5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RC Suppression Devices
For use with A series contactors, A9 to A40 types
Related links
- ABB RC5 Surge Suppressor for use with NL Series
- ABB, RC5-2/440 Surge Suppressor Unit 440V Maximum Voltage Rating Surge Suppressor
- ABB VE5 Contactor Interlock for use with A9 to A40 Series
- ABB, OVR Surge Protection Device 275V Maximum Voltage Rating 80 kA Maximum Surge Current Surge Protection Device
- Telegartner N Series Coaxial Connector Cable Female N Connector Straight Body Clamp
- Telegartner N Series Coaxial Connector Cable Female N Connector Straight Body Solder
- Radiall N Series Coaxial Connector Cable Male N Connector Straight Body Clamp
- ABB RV5 Surge Suppressor for use with NL Series