Schneider Electric TeSyS U Contactor Reversing Block for use with Motors
- RS Stock No.:
- 493-8757
- Mfr. Part No.:
- LU6MB0BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€224.29
(exc. VAT)
€275.88
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.29 |
*price indicative
- RS Stock No.:
- 493-8757
- Mfr. Part No.:
- LU6MB0BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Reversing Block | |
| Accessory Type | Reversing Block | |
| For Use With | Motors | |
| Standards/Approvals | No | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Reversing Block | ||
Accessory Type Reversing Block | ||
For Use With Motors | ||
Standards/Approvals No | ||
Series TeSyS U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric LU6MB0BL TeSys Reverser block for side mounting contactor used for motor control.
Rated operational current 38 A
Control circuit voltage 24 V DC
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSyS U Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS U Contactor Cable for use with STBEPI2145, LU9G02
- Schneider Electric TeSys Contactor Reversing Block for use with TeSys
- Schneider Electric TeSyS U Reversing Starter 690V ac IP20
- Schneider Electric TeSyS U Reversing Starter 690V ac IP40
- Schneider Electric TeSyS U Reversing Starter 690V ac IP40
- Schneider Electric TeSyS U Cable for use with TeSys U Series
