Schneider Electric TeSyS U Contactor Cable for use with STBEPI2145, LU9G02
- RS Stock No.:
- 843-2102
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.17
(exc. VAT)
€22.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.17 |
*price indicative
- RS Stock No.:
- 843-2102
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | STBEPI2145, LU9G02 | |
| Standards/Approvals | No | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Cable | ||
Accessory Type Connecting Cable | ||
For Use With STBEPI2145, LU9G02 | ||
Standards/Approvals No | ||
Series TeSyS U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Motor Protection GV2 - GV3 Accessories
Range of accessories as incoming line insulator, manual starter external operator and undervoltage trip
Related links
- Schneider Electric Connecting Cable LU9R Series Cable for Use with STBEPI2145, LU9G02
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSyS U Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS U Contactor Reversing Block for use with Motors
- Schneider Electric TeSyS U Cable for use with TeSys U Series
- Schneider Electric TeSyS U Connector for use with TeSys U Series
- Schneider Electric TeSyS U Contact Module for use with TeSys
- Schneider Electric TeSyS U Signalling Contact for use with TeSys
