ABB BEY16 Connector Set for use with AF09 to AF16 Series
- RS Stock No.:
- 711-6420
- Mfr. Part No.:
- 1SBN081313R2000 BEY16-4
- Manufacturer:
- ABB
Subtotal (1 unit)*
€29.05
(exc. VAT)
€35.73
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.05 |
*price indicative
- RS Stock No.:
- 711-6420
- Mfr. Part No.:
- 1SBN081313R2000 BEY16-4
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Connector Set | |
| Accessory Type | Connector Set | |
| For Use With | AF09 to AF16 Series | |
| Standards/Approvals | NEMA, IEC, UL/CSA | |
| Series | BEY16 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Connector Set | ||
Accessory Type Connector Set | ||
For Use With AF09 to AF16 Series | ||
Standards/Approvals NEMA, IEC, UL/CSA | ||
Series BEY16 | ||
Accessories
This range of accessories includes mechanical interlock units, terminal shrouds, terminal enlargments and connection sets
Related links
- ABB BER Connection Link for use with AF09 to AF16 Series
- ABB BEA Connection Link for use with MS116 Series MS132 Series
- ABB AF38 Connector Set for use with AF09 to AF38 Series
- ABB VEM4 Contactor Interlock for use with AF09 to AF16 Series
- ABB Connector Set for use with AF146 AF116
- ABB Standard Trip Block for use with AF26 AS12 AF30 ASL09 AF38 AF12, AS16
- ABB BX4 Connection Link for use with MS116 Series AF09 to AF38 Series
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac