ABB AF16 Contactor, 24V ac/dc Coil, 4-Pole, 30 A, 7.5 kW 60V, 4 NO, 690V ac
- RS Stock No.:
- 764-9019
- Mfr. Part No.:
- 1SBL177201R1100 AF16-40-00-11
- Manufacturer:
- ABB
Subtotal (1 unit)*
€81.31
(exc. VAT)
€100.01
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.31 |
*price indicative
- RS Stock No.:
- 764-9019
- Mfr. Part No.:
- 1SBL177201R1100 AF16-40-00-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 30A | |
| Power Rating | 7.5kW | |
| Series | AF16 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 60V | |
| Operational Current Ie | 30A | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Standards/Approvals | cULus, CE, UL | |
| Width | 45mm | |
| Depth | 77mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 30A | ||
Power Rating 7.5kW | ||
Series AF16 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 60V | ||
Operational Current Ie 30A | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Standards/Approvals cULus, CE, UL | ||
Width 45mm | ||
Depth 77mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- FR
ABB AF Series Contactor, 24V AC/DC Coil Voltage, 7.5kW Power Rating - 1SBL177201R1100 AF16-40-00-11
This contactor is designed for efficient motor control in high-voltage applications. Its robust construction supports operation in challenging environments, while the wide control voltage range enhances adaptability across various electrical systems.
Features & Benefits
• Compact design for DIN rail mounting
• Integrated surge protection for enhanced stability
• Screw terminal connections simplify installation and maintenance
Applications
• Suitable for motor control circuits in heavy machinery
• Ideal for electric motors in manufacturing facilities
• Switching power circuits in commercial environments
• Integration into control panels for automation systems
How can it be ensure proper installation in my control panel?
Refer to the wiring diagrams in the manual, ensuring connections are secure and meet specifications.
What is the maximum ambient temperature for operation?
It operates effectively in temperatures up to +70°C.
Can it be used in both AC and DC applications?
Yes, it is designed to handle 24V AC/DC, providing flexibility for various configurations.
What happens if it operates outside the specified voltage range?
Operating outside the specified range may result in failure or irreversible damage to internal components.
Related links
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 3-Pole 7.5 kW 60V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 130V 690V ac
- ABB AF16 Contactor 500 V ac/dc Coil 30 A 4 NO, 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF09 Contactor 4-Pole 4 kW 60V 690V ac