Schneider Electric TeSyS U Contact Module for use with TeSys
- RS Stock No.:
- 744-8112
- Mfr. Part No.:
- LUA8E20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€39.59
(exc. VAT)
€48.70
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.59 |
*price indicative
- RS Stock No.:
- 744-8112
- Mfr. Part No.:
- LUA8E20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Module | |
| Accessory Type | Control Power Disconnect Module | |
| For Use With | TeSys | |
| Standards/Approvals | No | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Module | ||
Accessory Type Control Power Disconnect Module | ||
For Use With TeSys | ||
Standards/Approvals No | ||
Series TeSyS U | ||
Auxiliary Contact Module
Plugs into a Power Base
May be used with any Power Base
Two contact modules used to indicate motor starter status
Rating 5A 24-250V ac or dc
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Related links
- Schneider Electric TeSyS U Signalling Contact for use with TeSys
- Schneider Electric TeSyS U Contactor Reversing Block for use with TeSys U Series
- Schneider Electric TeSyS U Cable for use with TeSys U Series
- Schneider Electric TeSyS U Connector for use with TeSys U Series
- Schneider Electric TeSyS U Series Communication Module for Use with TeSys U Main Range
- Schneider Electric TeSys Cable for use with TeSys U Series
- Schneider Electric TeSyS D Coil Connection Module for use with TeSys
- Schneider Electric TeSys Contactor for use with TeSys
