ABB LT Terminal Shroud for use with AF116 to AF370 Series

Subtotal (1 pack of 2 units)*

€50.59

(exc. VAT)

€62.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€50.59€25.295

*price indicative

RS Stock No.:
800-7309
Mfr. Part No.:
1SFN124803R1000 LT205-30L
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shroud

Product Type

Terminal Shroud

For Use With

AF116 to AF370 Series

Standards/Approvals

RoHS

Series

LT

RoHS Status: Not Applicable

COO (Country of Origin):
SE

ABB Series LT Terminal Shroud, For Use With AF116 to AF370 Series, RoHS Compliant - 1SFN124803R1000 LT205-30L


This Terminal shroud provides a protective cover for electrical connections used in industrial breaker installations. Designed for compatibility with a range of AF series circuit breakers, it functions as an accessory to isolate live Terminals and reduce the risk of accidental contact in control panels and switchgear assemblies.

Features and Benefits:


• Fits AF116 to AF370 breakers for broad compatibility
• Designed as a shroud accessory to shield live terminals
• Conforms to RoHS to limit hazardous substances
• Compatible with DIN-rail mounting environments for panel integration
• Manufactured by ABB for consistent accessory specification

Applications


• Suitable for insulating Terminals on AF116-AF370 breaker installations
• Used with AF series circuit breakers in distribution panels
• Ideal for retrofit shroud replacement in industrial control cabinets
• Can be used in automation racks where Terminal protection is required

Will this cover work across multiple breaker sizes within the AF range?


Yes, it is engineered to be used with AF116 through to AF370 units, accommodating that span of breaker Terminal layouts.

What does RoHS conformance mean for installation environments?


RoHS conformity indicates the materials used limit specific hazardous substances, making it appropriate for standard industrial and commercial electrical assemblies that require such material restrictions.

Is the component intended as a standalone safety device?


No, it functions as an accessory to provide physical isolation of terminals and should be used as part of the overall protective measures specified for the installation.

How does the product integrate mechanically with existing breaker setups?


The design matches the Terminal interfaces of the designated AF series, allowing direct placement onto the breaker Terminals without modification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy