ABB ABB Modular Series Blue Momentary Push Button Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

€10.97

(exc. VAT)

€13.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.97

*price indicative

RS Stock No.:
757-8765
Mfr. Part No.:
1SFA611100R3004 MP1-30L
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Head

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

No

Standards/Approvals

IEC/EN 60529, IEC/EN 60947-5-1, IEC/EN 60947-5-5, CSA C22.2 No 14, DIN 40050-9, EN 50013, IEC60947-5-5, IEC/EN 60073, IEC/EN 60947-1, UL 508

Hazardous Area Certification

No

RoHS Status: Exempt

ABB Modular Series Push Button Head, 22mm Cutout Diameter, Blue - 1SFA611100R3004 MP1-30L


This push button head is a 22mm, round, blue control element designed for momentary actuation in industrial control panels. It provides a straightforward user Interface for signal input and short-duration control operations, intended for integration into modular control assemblies where a compact, sealed actuator is required.

Features and Benefits:


• IP66 rating offers dust-tight protection and heavy spray resistance • Momentary actuation enables short, deliberate signal inputs • Plastic construction reduces weight and resists corrosion • Unmarked blue button supports custom labelling or indicator schemes • Conforms to multiple international standards for consistent performance

Applications


• Suitable for machine start/stop control in factory automation • Ideal for operator panels in harsh washdown environments • Used with control modules in electrical switchgear assemblies • Can be used for manual reset or acknowledge switches in process plants

What cutout size is required for panel mounting?


The unit is intended for installation into a 22mm panel cutout to ensure correct fit and sealing.

How does the actuator perform in corrosive or wet conditions?


The plastic button and IP66 protection maintain functionality during heavy water spray and prevent ingress-related failures.

Which actuation behaviour should operators expect?


The control provides a momentary, spring-return action suitable for brief command inputs.

Are there marking or legend options on the cap?


The supplied head is supplied unmarked, allowing end-users to apply custom legends or overlays as needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy