Eaton ZEB Overload Relay 1 N/C, 1 N/O, 35 → 175 A F.L.C, 175 A Contact Rating, Eaton Moeller
- RS Stock No.:
- 121-318
- Mfr. Part No.:
- 164304 ZEB150-175-GF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€480.00
(exc. VAT)
€590.40
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €480.00 |
*price indicative
- RS Stock No.:
- 121-318
- Mfr. Part No.:
- 164304 ZEB150-175-GF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| FLC Motor Rating | 35 → 175 A | |
| Contact Current Rating | 175 A | |
| Range | Eaton Moeller | |
| Series | ZEB | |
| Normal State Configuration | 1 N/C, 1 N/O | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
FLC Motor Rating 35 → 175 A | ||
Contact Current Rating 175 A | ||
Range Eaton Moeller | ||
Series ZEB | ||
Normal State Configuration 1 N/C, 1 N/O | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton ZEB Electronic overload relay is designed for industrial applications, providing reliable overload protection with features like earth-fault protection, phase-failure sensitivity, and shock resistance. With a compact design and adjustable settings, this overload relay offers a high level of safety and performance for branch circuits and control circuit cables.
Adjustable overload release current settings from 35A to 175A
Phase failure sensitivity according to IEC/EN standards
Shock resistant design for durability in industrial environments
Compact and easy to mount directly for convenience
High short circui
Phase failure sensitivity according to IEC/EN standards
Shock resistant design for durability in industrial environments
Compact and easy to mount directly for convenience
High short circui
Related links
- Eaton ZEB Overload Relay 1 N/C 35 → 175 A F.L.C Eaton Moeller
- Eaton ZEB Overload Relay 1NC 9 → 45 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 4 → 20 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 20 → 100 A F.L.C 690 V Eaton Moeller ZEB
- Eaton ZEB Overload Relay 1NC 1 → 5 A F.L.C 690 V Eaton Moeller ZEB
- Eaton Z5 Thermal Overload Relay 1 N/C 120 → 160 A F.L.C 600 V ac, Eaton Moeller Z5
- Eaton ZEB Overload Relay 1NC 0.33 → 1.65 A F.L.C 690 V Eaton Moeller ZEB
- Eaton Z5 Thermal Overload Relay 1 N/C 70 → 100 A F.L.C 600 V ac, Eaton Moeller Z5
