ABB, TA200DU-175-V1000 Thermal Overload Relay 1 NO/1 NC, Trip Dial: 130 → 175 A, 175A Contact Rating 3
- RS Stock No.:
- 258-9412
- Mfr. Part No.:
- 1SAZ421301R1005
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 258-9412
- Mfr. Part No.:
- 1SAZ421301R1005
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 175A | |
| Series | TA200DU-175-V1000 | |
| Pole and Throw Configuration | 3 | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20, IP00 | |
| Reset Method | Automatic or Manual | |
| Width | 104mm | |
| Minimum Operating Temperature | -5°C | |
| Adjustable Current Range | 130 → 175 A | |
| Number of Auxiliary Contacts | 1 | |
| Maximum Operating Temperature | 40°C | |
| Length | 126mm | |
| Contact Voltage | 500V | |
| Depth | 126mm | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | |
| Supply Voltage | 440V, 690V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 175A | ||
Series TA200DU-175-V1000 | ||
Pole and Throw Configuration 3 | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20, IP00 | ||
Reset Method Automatic or Manual | ||
Width 104mm | ||
Minimum Operating Temperature -5°C | ||
Adjustable Current Range 130 → 175 A | ||
Number of Auxiliary Contacts 1 | ||
Maximum Operating Temperature 40°C | ||
Length 126mm | ||
Contact Voltage 500V | ||
Depth 126mm | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-5-1, IEC/EN 60947-1 | ||
Supply Voltage 440V, 690V | ||
- COO (Country of Origin):
- BG
1SAZ421301R1005
The ABB thermal overload relay is an economic electromechanical protection device for the main circuit. It offers reliable and fast protection for motors in the event of overload or phase failure.
It has trip class 10A
Temperature compensation feature
Automatic or manual reset selectable
Trip-free mechanism