Siemens, 3RH2 Contactor Relay 4 NO, 10A Contact Rating, 110V ac
- RS Stock No.:
- 154-393
- Mfr. Part No.:
- 3RH2440-1AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.20
(exc. VAT)
€157.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.20 |
*price indicative
- RS Stock No.:
- 154-393
- Mfr. Part No.:
- 3RH2440-1AK60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 90mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 4 | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 90mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 4 | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 110V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Relay is an innovative and robust solution designed for reliable automation control in various industrial applications. Featuring four normally open contacts, it efficiently handles high voltage and frequency operations. With a mechanical service life exceeding five million cycles, it offers longevity and minimal downtime. Its advanced design suits different ambient conditions, making it ideal for diverse environments. Built with a focus on safety and environmental sustainability, it includes high pollution resistance and an impressive environmental product declaration.
Compact design for space constrained installations
Supports wide operational temperature range
Enhanced protection against electrical faults
Easy installation with screw and snap on options
Superior insulation voltage resistance
Robust short circuit protection mechanisms
Efficient energy consumption
User friendly control supply voltage system
