Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 110V ac
- RS Stock No.:
- 156-230
- Mfr. Part No.:
- 3RH2362-2GG20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€76.31
(exc. VAT)
€93.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.31 |
*price indicative
- RS Stock No.:
- 156-230
- Mfr. Part No.:
- 3RH2362-2GG20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Normal State Configuration | 2 NO/6 NC | |
| Terminal Type | Spring Loaded | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 8 | |
| Minimum Operating Temperature | -25°C | |
| Length | 70mm | |
| Maximum Operating Temperature | 60°C | |
| Depth | 121mm | |
| Standards/Approvals | CCC, CE, EAC, UKCSA, UL | |
| Control Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Normal State Configuration 2 NO/6 NC | ||
Terminal Type Spring Loaded | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 8 | ||
Minimum Operating Temperature -25°C | ||
Length 70mm | ||
Maximum Operating Temperature 60°C | ||
Depth 121mm | ||
Standards/Approvals CCC, CE, EAC, UKCSA, UL | ||
Control Voltage 110V ac | ||
- COO (Country of Origin):
- DE
The Siemens Contactor relay is engineered for high performance applications, offering robust functionality and advanced control capabilities. Its compact structure is ideal for space constrained environments. With 6 normally open and 2 normally closed contacts, it provides versatile connection options and supports efficient operation in demanding conditions. Designed to endure diverse ambient conditions, this unit ensures durability across industrial and commercial applications, maintaining reliable performance in continuous operation.
Compact design
Up to 10 million mechanical cycles
Wide temperature range
Spring type connections
Compatible with full wave rectifiers
Significant current capabilities
Robust shock resistance
