Siemens, 3RH2 Contactor Relay 2 NO/6 NC, 10A Contact Rating, 48V dc
- RS Stock No.:
- 156-243
- Mfr. Part No.:
- 3RH2262-4BW40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€70.38
(exc. VAT)
€86.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €70.38 |
*price indicative
- RS Stock No.:
- 156-243
- Mfr. Part No.:
- 3RH2262-4BW40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Relay Contact Current | 10A | |
| Mount Type | Screw and Snap-On | |
| Series | 3RH2 | |
| Terminal Type | Lug Ring Terminal | |
| Normal State Configuration | 2 NO/6 NC | |
| IP Rating | IP00 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 8 | |
| Minimum Operating Temperature | -25°C | |
| Length | 57.5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, UKCSA, EAC, CE, CCC | |
| Depth | 117mm | |
| Control Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Relay Contact Current 10A | ||
Mount Type Screw and Snap-On | ||
Series 3RH2 | ||
Terminal Type Lug Ring Terminal | ||
Normal State Configuration 2 NO/6 NC | ||
IP Rating IP00 | ||
Width 45mm | ||
Number of Auxiliary Contacts 8 | ||
Minimum Operating Temperature -25°C | ||
Length 57.5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, UKCSA, EAC, CE, CCC | ||
Depth 117mm | ||
Control Voltage 48V dc | ||
- COO (Country of Origin):
- DE
The Siemens contactor relay features six normally open and two normally closed contacts, offering exceptional versatility for diverse control applications. Its robust design performs reliably in extreme temperatures ranging from -25 to +60 °C. Equipped with a captive auxiliary switch, it is vital for both safety critical and routine applications. Combining low power loss with exceptional mechanical longevity, it provides a cost effective solution.
Utilizes ring cable lug connection for secure attachment
Efficient operation at altitudes up to 2000 m
Compact design for installation in space limited environments
Complies with international safety standards
Environmental Product Declaration for sustainability
Includes robust circuit protection against short circuits
